


0190190050 | |
|---|---|
DigiKey Part Number | WM22915TR-ND - Tape & Reel (TR) WM22915CT-ND - Cut Tape (CT) 23-0190190050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190050 |
Description | CONN QC RCPT 12-14AWG 0.187 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190050 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38080 € | 9,52 € |
| 50 | 0,36260 € | 18,13 € |
| 100 | 0,34520 € | 34,52 € |
| 250 | 0,32356 € | 80,89 € |
| 500 | 0,30810 € | 154,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,25659 € | 384,88 € |
| 3.000 | 0,24434 € | 733,02 € |
| 4.500 | 0,23745 € | 1.068,52 € |
| 7.500 | 0,22905 € | 1.717,88 € |
| 10.500 | 0,22368 € | 2.348,64 € |
| 15.000 | 0,21812 € | 3.271,80 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



