




0190190030 | |
|---|---|
DigiKey Part Number | WM14198TR-ND - Tape & Reel (TR) WM14198CT-ND - Cut Tape (CT) 900-0190190030DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0190190030 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190030 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.138" (3.51mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,28030 € | 28,03 € |
| 250 | 0,26272 € | 65,68 € |
| 500 | 0,25014 € | 125,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27117 € | 406,76 € |
| 3.000 | 0,25822 € | 774,66 € |
| 4.500 | 0,25094 € | 1.129,23 € |
| 7.500 | 0,24206 € | 1.815,45 € |
| 10.500 | 0,23638 € | 2.481,99 € |
| 15.000 | 0,23051 € | 3.457,65 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



