




0190190009 | |
|---|---|
DigiKey Part Number | WM14196TR-ND - Tape & Reel (TR) WM14196CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190009 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29420 € | 14,71 € |
| 100 | 0,28010 € | 28,01 € |
| 250 | 0,26248 € | 65,62 € |
| 500 | 0,24996 € | 124,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,22419 € | 336,29 € |
| 3.000 | 0,21348 € | 640,44 € |
| 4.500 | 0,20746 € | 933,57 € |
| 7.500 | 0,20012 € | 1.500,90 € |
| 10.500 | 0,19542 € | 2.051,91 € |
| 15.000 | 0,19057 € | 2.858,55 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |



