


0190190005 | |
|---|---|
DigiKey Part Number | 900-0190190005TR-ND - Tape & Reel (TR) 900-0190190005CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190190005 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190190005 Models |
Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.115" (2.92mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39000 € | 3,90 € |
| 25 | 0,36560 € | 9,14 € |
| 50 | 0,34780 € | 17,39 € |
| 100 | 0,33120 € | 33,12 € |
| 250 | 0,31044 € | 77,61 € |
| 500 | 0,29562 € | 147,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30517 € | 457,75 € |
| 3.000 | 0,29060 € | 871,80 € |
| 4.500 | 0,28240 € | 1.270,80 € |
| 7.500 | 0,27241 € | 2.043,07 € |
| 10.500 | 0,26602 € | 2.793,21 € |
| 15.000 | 0,25942 € | 3.891,30 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


