Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190180047

DigiKey Part Number
0190180047-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190180047
Description
CONN QC RCPT 24-26AWG 0.187
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 24-26 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190180047 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.250" (6.35mm)
Length - Overall
0.660" (16.76mm)
Termination
Crimp
Wire Gauge
24-26 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
Butted Seam
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.040" ~ 0.095" (1.02mm ~ 2.41mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,13140 €985,50 €
Unit Price without VAT:0,13140 €
Unit Price with VAT:0,15637 €