


0190180024 | |
|---|---|
DigiKey Part Number | 0190180024-ND |
Manufacturer | |
Manufacturer Product Number | 0190180024 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180024 Models |
Category | Length - Overall 0.802" (20.37mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.100" ~ 0.175" (2.54mm ~ 4.45mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,13680 € | 3,42 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,12390 € | 12,39 € |
| 250 | 0,11612 € | 29,03 € |
| 500 | 0,11058 € | 55,29 € |
| 1.000 | 0,10528 € | 105,28 € |
| 2.500 | 0,09868 € | 246,70 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


