
0190180013 | |
|---|---|
DigiKey Part Number | 0190180013-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190180013 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180013 Models |
Category | Length - Overall 0.692" (17.58mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Insulation Diameter 0.085" ~ 0.145" (2.16mm ~ 3.68mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,14383 € | 1.078,73 € |
| Unit Price without VAT: | 0,14383 € |
|---|---|
| Unit Price with VAT: | 0,17116 € |


