




0190180006 | |
|---|---|
DigiKey Part Number | WM6925TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190180006 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190180006 Models |
Category | Length - Overall 0.802" (20.37mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.060" ~ 0.125" (1.52mm ~ 3.18mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,15240 € | 1.143,00 € |
| Unit Price without VAT: | 0,15240 € |
|---|---|
| Unit Price with VAT: | 0,18136 € |


