


0190170050 | |
|---|---|
DigiKey Part Number | WM6923TR-ND - Tape & Reel (TR) WM6923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170050 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170050 Models |
Category | Length - Overall 1.011" (25.68mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Yellow |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.240" (6.10mm) |
Tab Length 0.311" (7.90mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170047 | Molex | 5.604 | WM13576-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37500 € | 3,75 € |
| 25 | 0,35120 € | 8,78 € |
| 50 | 0,33440 € | 16,72 € |
| 100 | 0,31840 € | 31,84 € |
| 250 | 0,29840 € | 74,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30598 € | 152,99 € |
| 1.000 | 0,29137 € | 291,37 € |
| 1.500 | 0,28315 € | 424,73 € |
| 2.500 | 0,27312 € | 682,80 € |
| 3.500 | 0,26671 € | 933,49 € |
| 5.000 | 0,26009 € | 1.300,45 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |









