




0190170041 | |
|---|---|
DigiKey Part Number | WM2948TR-ND - Tape & Reel (TR) WM2948CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170041 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170041 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,28000 € | 2,80 € |
| 25 | 0,26280 € | 6,57 € |
| 50 | 0,25020 € | 12,51 € |
| 100 | 0,23820 € | 23,82 € |
| 250 | 0,22324 € | 55,81 € |
| 500 | 0,21260 € | 106,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21803 € | 327,05 € |
| 3.000 | 0,20762 € | 622,86 € |
| 4.500 | 0,20176 € | 907,92 € |
| 7.500 | 0,19462 € | 1.459,65 € |
| 10.500 | 0,19005 € | 1.995,52 € |
| 15.000 | 0,18533 € | 2.779,95 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


