Parametric Equivalent

Category | Length - Overall 0.789" (20.04mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Obsolete | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.110" (2.79mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170071 | Molex | 0 | 0190170071-ND | 0,11084 € | Parametric Equivalent |
| 640931-2 | TE Connectivity AMP Connectors | 15 | A27967CT-ND | 0,56000 € | Similar |




