Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0190170022 | |
|---|---|
DigiKey Part Number | 0190170022-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190170022 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Electro-Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190170111 | Molex | 0 | 0190170111-ND | 0,12080 € | Parametric Equivalent |
| 0190190020 | Molex | 0 | 0190190020-ND | 0,14611 € | Parametric Equivalent |
| 0190190122 | Molex | 0 | 0190190122-ND | 0,16235 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10535 € | 790,12 € |
| Unit Price without VAT: | 0,10535 € |
|---|---|
| Unit Price with VAT: | 0,12537 € |



