




0190170012 | |
|---|---|
DigiKey Part Number | WM6921TR-ND - Tape & Reel (TR) WM6921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170012 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | 0.789" (20.04mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Mating End Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.130" (3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29100 € | 2,91 € |
| 25 | 0,27280 € | 6,82 € |
| 50 | 0,26000 € | 13,00 € |
| 100 | 0,24740 € | 24,74 € |
| 250 | 0,23188 € | 57,97 € |
| 500 | 0,22082 € | 110,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,21511 € | 322,67 € |
| 3.000 | 0,20483 € | 614,49 € |
| 4.500 | 0,19905 € | 895,73 € |
| 7.500 | 0,19201 € | 1.440,07 € |
| 10.500 | 0,18750 € | 1.968,75 € |
| 15.000 | 0,18285 € | 2.742,75 € |
| 37.500 | 0,17141 € | 6.427,88 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |




