




0190170009 | |
|---|---|
DigiKey Part Number | WM2946TR-ND - Tape & Reel (TR) WM2946CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190170009 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190170009 Models |
Category | Length - Overall 0.780" (19.81mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Color Red |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.130" (3.30mm) |
Tab Length 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,29000 € | 2,90 € |
| 25 | 0,27160 € | 6,79 € |
| 50 | 0,25880 € | 12,94 € |
| 100 | 0,24650 € | 24,65 € |
| 250 | 0,23100 € | 57,75 € |
| 500 | 0,21996 € | 109,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,30279 € | 454,19 € |
| 3.000 | 0,28833 € | 864,99 € |
| 4.500 | 0,28020 € | 1.260,90 € |
| 7.500 | 0,27028 € | 2.027,10 € |
| 10.500 | 0,26394 € | 2.771,37 € |
| 15.000 | 0,25739 € | 3.860,85 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |





