
0190160255 | |
|---|---|
DigiKey Part Number | 0190160255-ND |
Manufacturer | |
Manufacturer Product Number | 0190160255 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Length - Overall 0.640" (16.26mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Features Butted Seam |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05903 € | 295,15 € |
| Unit Price without VAT: | 0,05903 € |
|---|---|
| Unit Price with VAT: | 0,07025 € |

