0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
0190160086
0190160086
Molex - Quixon Quick Disconnect Terminals

0190160086

DigiKey Part Number
WM6917TR-ND - Tape & Reel (TR)
WM6917CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190160086
Description
CONN QC RCPT 12-14AWG 0.250
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190160086 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.313" (7.95mm)
Length - Overall
0.627" (15.93mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.371
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,21900 €2,19 €
250,20560 €5,14 €
500,19580 €9,79 €
1000,18650 €18,65 €
2500,17476 €43,69 €
5000,16640 €83,20 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,21495 €322,43 €
3.0000,20468 €614,04 €
4.5000,19891 €895,10 €
7.5000,19186 €1.438,95 €
10.5000,18736 €1.967,28 €
15.0000,18271 €2.740,65 €
37.5000,17128 €6.423,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,30940 €