




0190160043 | |
|---|---|
DigiKey Part Number | WM6911TR-ND - Tape & Reel (TR) WM6911CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190160043 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190160043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 0.660" (16.76mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18960 € | 4,74 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,17200 € | 17,20 € |
| 250 | 0,16124 € | 40,31 € |
| 500 | 0,15354 € | 76,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18009 € | 270,13 € |
| 3.000 | 0,17148 € | 514,44 € |
| 4.500 | 0,16664 € | 749,88 € |
| 7.500 | 0,16074 € | 1.205,55 € |
| 10.500 | 0,15697 € | 1.648,18 € |
| 15.000 | 0,15307 € | 2.296,05 € |
| 37.500 | 0,14349 € | 5.380,88 € |
| 75.000 | 0,13665 € | 10.248,75 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |












