


0190130034 | |
|---|---|
DigiKey Part Number | WM19664TR-ND - Tape & Reel (TR) WM19664CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190130034 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.310" (7.87mm) | |
Length - Overall | 1.030" (26.16mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Yellow | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.277" (7.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58560 € | 29,28 € |
| 100 | 0,55760 € | 55,76 € |
| 250 | 0,52264 € | 130,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,52038 € | 260,19 € |
| 1.000 | 0,49554 € | 495,54 € |
| 1.500 | 0,48156 € | 722,34 € |
| 2.500 | 0,46452 € | 1.161,30 € |
| 3.500 | 0,45362 € | 1.587,67 € |
| 5.000 | 0,44235 € | 2.211,75 € |
| 12.500 | 0,41468 € | 5.183,50 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




