


0190130031 | |
|---|---|
DigiKey Part Number | WM19663-ND |
Manufacturer | |
Manufacturer Product Number | 0190130031 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130031 Models |
Category | Length - Overall 0.940" (23.88mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Fully Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Blue |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.259" (6.58mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,52360 € | 13,09 € |
| 50 | 0,49840 € | 24,92 € |
| 100 | 0,47450 € | 47,45 € |
| 250 | 0,44472 € | 111,18 € |
| 750 | 0,41155 € | 308,66 € |
| 1.500 | 0,39189 € | 587,84 € |
| 3.000 | 0,37319 € | 1.119,57 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |




