


0190130027 | |
|---|---|
DigiKey Part Number | 0190130027-ND |
Manufacturer | |
Manufacturer Product Number | 0190130027 |
Description | CONN QC RCPT/TAB 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190130027 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Brazed Seam |
Terminal Type Stacked | Color Red |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.138" (3.51mm) |
Length - Overall 0.860" (21.84mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36767 € | 1.103,01 € |
| Unit Price without VAT: | 0,36767 € |
|---|---|
| Unit Price with VAT: | 0,43753 € |



