0190130001 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 487
Unit Price: 0,63000 €
Datasheet
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190130001

DigiKey Part Number
900-0190130001-ND
Manufacturer
Manufacturer Product Number
0190130001
Description
CONN QC RCPT/TAB 18-22AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female and Male 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Stacked
Gender
Female and Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.850" (21.59mm)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.140" (3.56mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes