




0190110040 | |
|---|---|
DigiKey Part Number | WM19659-ND |
Manufacturer | |
Manufacturer Product Number | 0190110040 |
Description | CONN QC RCPT/TAB 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 10-12 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110040 Models |
Category | Length - Overall 1.010" (25.65mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Yellow |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.225" (5.72mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,38040 € | 9,51 € |
| 50 | 0,36200 € | 18,10 € |
| 100 | 0,34470 € | 34,47 € |
| 250 | 0,32308 € | 80,77 € |
| 500 | 0,30764 € | 153,82 € |
| 1.000 | 0,29295 € | 292,95 € |
| 2.500 | 0,27460 € | 686,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |


