




0190110038 | |
|---|---|
DigiKey Part Number | WM13555TR-ND - Tape & Reel (TR) WM13555CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190110038 |
Description | CONN QC RCPT/TAB 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female and Male 14-16 AWG Crimp Connector Non-Mating End Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190110038 Models |
Category | Length - Overall 0.870" (22.10mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Mating End Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Stacked | Color Blue |
Gender Female and Male | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.140" (3.56mm) |
Tab Length 0.310" (7.87mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,36680 € | 9,17 € |
| 50 | 0,34920 € | 17,46 € |
| 100 | 0,33250 € | 33,25 € |
| 250 | 0,31160 € | 77,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31956 € | 159,78 € |
| 1.000 | 0,30430 € | 304,30 € |
| 1.500 | 0,29571 € | 443,56 € |
| 2.500 | 0,28524 € | 713,10 € |
| 3.500 | 0,27855 € | 974,93 € |
| 5.000 | 0,27162 € | 1.358,10 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |


