




0190090007 | |
|---|---|
DigiKey Part Number | WM14194TR-ND - Tape & Reel (TR) WM14194CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190090007 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190090007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18900 € | 1,89 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,16110 € | 16,11 € |
| 250 | 0,15100 € | 37,75 € |
| 500 | 0,14376 € | 71,88 € |
| 1.000 | 0,13689 € | 136,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14051 € | 351,27 € |
| 5.000 | 0,13380 € | 669,00 € |
| 7.500 | 0,13003 € | 975,23 € |
| 12.500 | 0,12542 € | 1.567,75 € |
| 17.500 | 0,12248 € | 2.143,40 € |
| 25.000 | 0,11944 € | 2.986,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







