




0190080038 | |
|---|---|
DigiKey Part Number | 23-0190080038-ND |
Manufacturer | |
Manufacturer Product Number | 0190080038 |
Description | CONN QC RCPT 12-14AWG 0.250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Length 0.330" (8.38mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 12-14 AWG |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,63320 € | 15,83 € |
| 50 | 0,60280 € | 30,14 € |
| 100 | 0,57390 € | 57,39 € |
| 250 | 0,53788 € | 134,47 € |
| 500 | 0,51218 € | 256,09 € |
| 1.000 | 0,48773 € | 487,73 € |
| 2.500 | 0,45719 € | 1.142,97 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


