




0190080029 | |
|---|---|
DigiKey Part Number | WM19654TR-ND - Tape & Reel (TR) WM19654CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190080029 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080029 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.257" (6.53mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,17400 € | 4,35 € |
| 50 | 0,16560 € | 8,28 € |
| 100 | 0,15770 € | 15,77 € |
| 250 | 0,14780 € | 36,95 € |
| 500 | 0,14076 € | 70,38 € |
| 1.000 | 0,13403 € | 134,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13692 € | 342,30 € |
| 5.000 | 0,13038 € | 651,90 € |
| 7.500 | 0,12671 € | 950,32 € |
| 12.500 | 0,12222 € | 1.527,75 € |
| 17.500 | 0,11935 € | 2.088,62 € |
| 25.000 | 0,11639 € | 2.909,75 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |


