
0190080004 | |
|---|---|
DigiKey Part Number | 0190080004-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190080004 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190080004 Models |
Category | Tab Length 0.257" (6.53mm) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Base Product Number |
Tab Thickness 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18002 € | 450,05 € |
| Unit Price without VAT: | 0,18002 € |
|---|---|
| Unit Price with VAT: | 0,21422 € |



