


0190070066 | |
|---|---|
DigiKey Part Number | 0190070066-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0190070066 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070066 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Red |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.176" (4.47mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20319 € | 1.219,14 € |
| Unit Price without VAT: | 0,20319 € |
|---|---|
| Unit Price with VAT: | 0,24180 € |

