




0190070041 | |
|---|---|
DigiKey Part Number | WM2942TR-ND - Tape & Reel (TR) WM2942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070041 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070041 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Color Yellow |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.260" (6.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43100 € | 4,31 € |
| 25 | 0,40440 € | 10,11 € |
| 50 | 0,38480 € | 19,24 € |
| 100 | 0,36650 € | 36,65 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32706 € | 163,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,32291 € | 484,36 € |
| 3.000 | 0,30750 € | 922,50 € |
| 4.500 | 0,29883 € | 1.344,73 € |
| 7.500 | 0,28825 € | 2.161,88 € |
| 10.500 | 0,28150 € | 2.955,75 € |
| 15.000 | 0,27450 € | 4.117,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |









