


0190070036 | |
|---|---|
DigiKey Part Number | WM14192TR-ND - Tape & Reel (TR) WM14192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190070036 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190070036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,59400 € | 5,94 € |
| 25 | 0,55680 € | 13,92 € |
| 50 | 0,53000 € | 26,50 € |
| 100 | 0,50470 € | 50,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,63584 € | 158,96 € |
| 500 | 0,60548 € | 302,74 € |
| 750 | 0,58839 € | 441,29 € |
| 1.250 | 0,56755 € | 709,44 € |
| 1.750 | 0,55423 € | 969,90 € |
| 2.500 | 0,54046 € | 1.351,15 € |
| 6.250 | 0,50664 € | 3.166,50 € |
| 12.500 | 0,48247 € | 6.030,88 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |


