0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Molex - Quixon Quick Disconnect Terminals

0190070027

DigiKey Part Number
WM6901TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0190070027
Description
CONN QC RCPT 14-16AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
14-16 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line), Right Angle
Part Status
Obsolete
Color
Blue
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.265" (6.73mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types