0190070025 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 6.560
Unit Price: 0,46000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 123.084
Unit Price: 0,36000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190070025

DigiKey Part Number
0190070025-ND
Manufacturer
Manufacturer Product Number
0190070025
Description
CONN QC RCPT 14-16AWG 0.250
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Blue
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.265" (6.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types