0190070011 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 0,47000 €
Datasheet
Molex - Quixon Quick Disconnect Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0190070011

DigiKey Part Number
0190070011-ND
Manufacturer
Manufacturer Product Number
0190070011
Description
CONN QC RCPT 18-22AWG 0.187
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Angled - 90°, Flag
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.176" (4.47mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.937 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.937In Stock
Ships from WEC