




0190050014 | |
|---|---|
DigiKey Part Number | WM2933TR-ND - Tape & Reel (TR) WM2933CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190050014 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190050014 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.268" (6.80mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.040" (26.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,31000 € | 3,10 € |
| 25 | 0,29120 € | 7,28 € |
| 50 | 0,27700 € | 13,85 € |
| 100 | 0,26380 € | 26,38 € |
| 250 | 0,24728 € | 61,82 € |
| 500 | 0,23546 € | 117,73 € |
| 1.000 | 0,22421 € | 224,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50487 € | 1.009,74 € |
| 4.000 | 0,48076 € | 1.923,04 € |
| 6.000 | 0,46721 € | 2.803,26 € |
| 10.000 | 0,45067 € | 4.506,70 € |
| 14.000 | 0,44010 € | 6.161,40 € |
| 20.000 | 0,42917 € | 8.583,40 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |





