
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 10-12 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Color Yellow |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.275" (6.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 1.120" (28.45mm) |

