




0190040008 | |
|---|---|
DigiKey Part Number | WM2930TR-ND - Tape & Reel (TR) WM2930CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190040008 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190040008 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Zinc |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.170" (4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.970" (24.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38880 € | 9,72 € |
| 50 | 0,37040 € | 18,52 € |
| 100 | 0,35270 € | 35,27 € |
| 250 | 0,33060 € | 82,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30222 € | 151,11 € |
| 1.000 | 0,28778 € | 287,78 € |
| 1.500 | 0,27967 € | 419,50 € |
| 2.500 | 0,26976 € | 674,40 € |
| 3.500 | 0,26343 € | 922,00 € |
| 5.000 | 0,25689 € | 1.284,45 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |





