
0190030166 | |
|---|---|
DigiKey Part Number | 0190030166-ND |
Manufacturer | |
Manufacturer Product Number | 0190030166 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.135" (3.43mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,26507 € | 1.060,28 € |
| Unit Price without VAT: | 0,26507 € |
|---|---|
| Unit Price with VAT: | 0,31543 € |

