




0190030052 | |
|---|---|
DigiKey Part Number | 23-0190030052TR-ND - Tape & Reel (TR) 23-0190030052CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030052 |
Description | CONN QC RCPT 14-16AWG 0.187 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.160" (4.06mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.780" (19.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,42500 € | 4,25 € |
| 25 | 0,38000 € | 9,50 € |
| 50 | 0,35100 € | 17,55 € |
| 100 | 0,32530 € | 32,53 € |
| 250 | 0,29560 € | 73,90 € |
| 500 | 0,27622 € | 138,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40329 € | 403,29 € |
| 2.000 | 0,38404 € | 768,08 € |
| 3.000 | 0,37321 € | 1.119,63 € |
| 5.000 | 0,36000 € | 1.800,00 € |
| 7.000 | 0,35156 € | 2.460,92 € |
| 10.000 | 0,34283 € | 3.428,30 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |



