


0190030047 | |
|---|---|
DigiKey Part Number | 23-0190030047-ND |
Manufacturer | |
Manufacturer Product Number | 0190030047 |
Description | CONN QC RCPT 14-16AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Features Serrated Termination |
Terminal Type Standard | Color Blue |
Gender Female | Contact Material Brass |
Tab Width 0.250" (6.35mm) | Contact Finish Tin |
Tab Thickness 0.032" (0.81mm) | Insulation Diameter 0.260" (6.60mm) |
Length - Overall 0.940" (23.88mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22200 € | 11,10 € |
| 100 | 0,21140 € | 21,14 € |
| 250 | 0,19808 € | 49,52 € |
| 500 | 0,18860 € | 94,30 € |
| 1.000 | 0,17959 € | 179,59 € |
| 2.500 | 0,16834 € | 420,85 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |




