
0181990542 | |
|---|---|
DigiKey Part Number | 900-0181990542-ND |
Manufacturer | |
Manufacturer Product Number | 0181990542 |
Description | PCORD C6 UTP 568B LS0H 3M GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 8,29688 € | 663,75 € |
| Unit Price without VAT: | 8,29688 € |
|---|---|
| Unit Price with VAT: | 9,87329 € |

