Image for 0181970086 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0181970086

DigiKey Part Number
0181970086-ND
Manufacturer
Manufacturer Product Number
0181970086
Description
KSJ00018BL GSC JACK PKG BLUE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Style
Modular
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End)
IDC, Pressdown, Punchdown Block
Exterior Housing Material
Polycarbonate (PC)
Interior Housing Material
Polycarbonate (PC)
Exterior Housing Color
Blue
Interior Housing Color
-
Exterior Contact Material
Copper Alloy
Interior Contact Material
Copper Alloy
Exterior Contact Finish
Gold
Interior Contact Finish
Nickel
Operating Temperature
-
Ratings
Cat6
Specifications
-
Features
-
Exterior Contact Finish Thickness
50µin (1.27µm)
Interior Contact Finish Thickness
50µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
2514,13120 €353,28 €
Manufacturers Standard Package
Unit Price without VAT:14,13120 €
Unit Price with VAT:16,81613 €