
0181810137 | |
|---|---|
DigiKey Part Number | 0181810137-ND |
Manufacturer | |
Manufacturer Product Number | 0181810137 |
Description | CONN ADAPTER RCPT DLC-LC 12-PLEX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector DLC Receptacle To LC Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Simplex/Duplex 12-Plex |
Manufacturer Molex | Mode Singlemode |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Housing Material Aluminum |
Part Status Active | Features Dust Cap |
Type Adapter | Color Black |
Convert From (Adapter End) DLC Receptacle | Base Product Number |
Convert To (Adapter End) LC Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,09000 € | 455,09 € |
| Unit Price without VAT: | 455,09000 € |
|---|---|
| Unit Price with VAT: | 541,55710 € |

