
0180660016 | |
|---|---|
DigiKey Part Number | 0180660016-ND |
Manufacturer | |
Manufacturer Product Number | 0180660016 |
Description | CHASSIS 19.250X19X6.969" NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Chassis, Enclosed 19.250" L x 19.000" W x 6.969" H (488.95mm x 482.60mm x 177.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 19.250" L x 19.000" W x 6.969" H (488.95mm x 482.60mm x 177.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,17000 € | 315,17 € |
| Unit Price without VAT: | 315,17000 € |
|---|---|
| Unit Price with VAT: | 375,05230 € |

