Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151200764 | Molex | 0 | 900-0151200764-ND | 2,17292 € | Parametric Equivalent |
| 0151660764 | Molex | 0 | 0151660764-ND | 1,99482 € | Parametric Equivalent |
| 0153660764 | Molex | 0 | 900-0153660764-ND | 5,79411 € | Parametric Equivalent |
| 05-07-D-0304-A-4-06-4-G | GCT | 0 | 2073-05-07-D-0304-A-4-06-4-G-ND | 0,70294 € | Parametric Equivalent |
| 05-07-D-0304-A-4-06-4-T | GCT | 0 | 2073-05-07-D-0304-A-4-06-4-T-ND | 0,63046 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 4,12800 € | 41,28 € |
| 25 | 3,86920 € | 96,73 € |
| 50 | 3,68420 € | 184,21 € |
| 100 | 3,50820 € | 350,82 € |
| 300 | 3,24653 € | 973,96 € |
| 500 | 3,13166 € | 1.565,83 € |
| 1.000 | 2,98230 € | 2.982,30 € |
| 2.500 | 2,79579 € | 6.989,48 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |







