New Product
Image for 0174590804 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590804

DigiKey Part Number
900-0174590804-ND
Manufacturer
Manufacturer Product Number
0174590804
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
4
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
7.992" (203.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,95000 €2,95 €
102,50300 €25,03 €
252,34640 €58,66 €
502,23400 €111,70 €
1002,12740 €212,74 €
3001,96867 €590,60 €
5001,89898 €949,49 €
1.0001,80839 €1.808,39 €
2.5001,69526 €4.238,15 €
Manufacturers Standard Package
Unit Price without VAT:2,95000 €
Unit Price with VAT:3,51050 €