New Product
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590512

DigiKey Part Number
900-0174590512-ND
Manufacturer
Manufacturer Product Number
0174590512
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
5.000" (127.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151660126Molex1.1680151660126-ND1,84000 €Parametric Equivalent
0152660126Molex3510152660126-ND2,80000 €Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
12,18000 €2,18 €
101,85600 €18,56 €
251,74000 €43,50 €
501,65700 €82,85 €
1001,57780 €157,78 €
3001,46003 €438,01 €
5001,40836 €704,18 €
1.0001,34116 €1.341,16 €
2.5001,25724 €3.143,10 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,59420 €