New Product
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0174590307

DigiKey Part Number
900-0174590307-ND
Manufacturer
Manufacturer Product Number
0174590307
Description
PREMO-FLEX FFC JUMPER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
7
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
2.992" (76.00mm)
Packaging
Box
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,85200 €8,52 €
250,79920 €19,98 €
500,76100 €38,05 €
1000,72450 €72,45 €
3000,67040 €201,12 €
5000,64666 €323,33 €
1.0000,61578 €615,78 €
2.5000,57724 €1.443,10 €
Manufacturers Standard Package
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,19000 €