
0173520650 | |
|---|---|
DigiKey Part Number | 900-0173520650-ND |
Manufacturer | |
Manufacturer Product Number | 0173520650 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 50 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520650 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 € | 2,76 € |
| 10 | 2,34800 € | 23,48 € |
| 25 | 2,20040 € | 55,01 € |
| 50 | 2,09520 € | 104,76 € |
| 100 | 1,99510 € | 199,51 € |
| 250 | 1,87016 € | 467,54 € |
| 500 | 1,78090 € | 890,45 € |
| 1.000 | 1,69592 € | 1.695,92 € |
| 3.000 | 1,56953 € | 4.708,59 € |
| Unit Price without VAT: | 2,76000 € |
|---|---|
| Unit Price with VAT: | 3,28440 € |

