
0173520615 | |
|---|---|
DigiKey Part Number | 900-0173520615-ND |
Manufacturer | |
Manufacturer Product Number | 0173520615 |
Description | PREMOFLEX 0.5 AU LGT152 TYPEA 15 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0173520615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,47100 € | 14,71 € |
| 25 | 1,37880 € | 34,47 € |
| 50 | 1,31280 € | 65,64 € |
| 100 | 1,25010 € | 125,01 € |
| 250 | 1,17180 € | 292,95 € |
| 500 | 1,11584 € | 557,92 € |
| 1.000 | 1,06257 € | 1.062,57 € |
| 3.000 | 0,98336 € | 2.950,08 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

