10 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0173520410

DigiKey Part Number
900-0173520410-ND
Manufacturer
Manufacturer Product Number
0173520410
Description
PREMOFLEX 0.5 AU LGT102 TYPEA 10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0173520410 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.016" (102.00mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0173280410Molex499900-0173280410-ND1,54000 €Parametric Equivalent
In-Stock: 484
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,54000 €1,54 €
101,31100 €13,11 €
251,22880 €30,72 €
501,17000 €58,50 €
1001,11400 €111,40 €
2501,04420 €261,05 €
5000,99434 €497,17 €
1.0000,94688 €946,88 €
3.0000,87628 €2.628,84 €
Manufacturers Standard Package
Unit Price without VAT:1,54000 €
Unit Price with VAT:1,83260 €